text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN042MAMS-RC

Dual Row 8 Position 2 mm Pitch Surface Mount Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN042MAMS-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2 mm
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The NRPN042MAMS-RC is a part of NRPN series header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Nylon, 6-T
  • Processing Temperature: 230°C for 30 Sec or 260°C FOR 10 Sec. MAX
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 08 total contacts
  • Dual Row
  • Without Guide Pins
  • 1 AMP current rating per contact
  • UL Flammability Rating: 94V-O  
     
    View the complete NRPN series PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,537
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
76
Total
$420.00
USD
Quantity
Unit Price
50
$0.45
150
$0.44
400
$0.43
1,000
$0.42
2,500+
$0.405
Product Variant Information section