PH1-02-TA-HT in Bag by Adam Tech | Adaptateurs (fiches) - montés sur carte | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PH1-02-TA-HT

PH Series 2 Position 2.54 mm Single Row Through Hole Straight Pin Header

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Product Variant Information section
Code de date: 2432
Product Specification Section
Adam Tech PH1-02-TA-HT - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
The PH Series from Adam Tech is a family of  .100" centerline Pin Headers. This series offers a full range of headers in a variety of configurations. Adam Tech offers a choice of single, dual, and three rows, either Straight or Right Angle in thru hole or Surface mount mountings.The posts have a close tolerance of 0.025" sq which are smoothly finished and taper tipped to eliminate insertion damage to the PCB or mating connector. Adam Tech Pin Headers can be easily  cut down into exact sizes as required.   PH1-02-TA-HT is a Single Row Straight form, 2 position .100" pin Header . This device is tin plated, has a Mating length of .235", and has Solder tail length of .120". This Thru hole version has the HT- High-Temp insulator version for Hi-Temp Soldering process up to 260 degrees Celsius.
Pricing Section
Stock global :
85
États-Unis:
85
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,01 $
USD
Quantité
Prix unitaire
1
$0.0116
2 000
$0.0112
7 500
$0.0108
20 000
$0.0106
75 000+
$0.0098
Product Variant Information section