text.skipToContent text.skipToNavigation

Manufacturer Part #

SHTSHC-203-D-04-118-GT-LF

SHTSHC-2 Series 3 Contacts Dual Row Straight Wire to Board Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SHTSHC-203-D-04-118-GT-LF - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.50
USD
Quantity
Unit Price
1
$0.415
75
$0.405
250
$0.395
750
$0.39
2,500+
$0.37
Product Variant Information section