text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHQ-123-D-08-GT-LF

SSHQ-1 Series 46 Position Dual Row Vertical Socket Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics SSHQ-123-D-08-GT-LF - Technical Attributes
Attributes Table
No of Positions: 26
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Receptacle
Mating Type: Push - Pull
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.15
USD
Quantity
Unit Price
1
$3.15
20
$3.08
50
$3.04
125
$3.00
300+
$2.92
Product Variant Information section