text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHC-103-S-06-240-T-E-LF

CONN, HEADER, 3PIN, .200LS, STRTPCB MNT, TH

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Major League Electronics TSHC-103-S-06-240-T-E-LF - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Matte-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Unshrouded
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
276
USA:
276
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.053
500
$0.0515
1,500
$0.0501
5,000
$0.0487
15,000+
$0.046
Product Variant Information section