text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSM-112-D-08-GT-V-LF

TSHSM Series 12 Position Dual Row 2.54 mm Pitch Vertical Terminal Strip Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TSHSM-112-D-08-GT-V-LF - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Through Hole
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Type: Pin Headers
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
76
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.36
USD
Quantity
Unit Price
19
$1.38
76
$1.36
285
$1.33
950+
$1.30
Product Variant Information section