text.skipToContent text.skipToNavigation

Manufacturer Part #

Z5.530.0425.0

4 Position 5 mm Spacing Through Hole Straight Header Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric Z5.530.0425.0 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Board to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
980
Factory Lead Time:
8 Weeks
Minimum Order:
1350
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.75
USD
Quantity
Unit Price
50
$0.365
200
$0.355
750
$0.345
1,500
$0.34
3,750+
$0.33
Product Variant Information section