text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62WP-3/4/6/2EP-2.2C

Plug, 2.2mm Pitch / 19.0mm Height,, Operating Temperature Max. 105

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF62WP-3/4/6/2EP-2.2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging Plug
No of Positions: 15
No of Rows: 1
Pitch: 2.2 mm
Termination: Crimp
Voltage Rating: 250V
Mating Type: Latch Holder
Color: Black
Operating Temp Range: -40°C to +75°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.80
USD
Quantity
Unit Price
24
$10.20
48
$10.14
72
$10.10
96
$10.08
120+
$10.00
Product Variant Information section