text.skipToContent text.skipToNavigation

Manufacturer Part #

XLP-02V

2 Position XL HOUSING XLP CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
JST XLP-02V - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Board to Cable/Wire
No of Positions: 2
No of Rows: 1
Pitch: 5 mm
Termination: Crimp
Voltage Rating: 150V
Current Rating: 10A
Mating Type: Push - Pull
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Operating Temp Range: -25°C to +90°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$35.10
USD
Quantity
Unit Price
500
$0.0702
1,500
$0.0683
5,000
$0.0663
10,000
$0.0652
20,000+
$0.0631
Product Variant Information section