text.skipToContent text.skipToNavigation

Manufacturer Part #

770854-3

DEUTSCH AMPSEAL 16-20 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
TE Connectivity 770854-3 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications
The 770854-3 is a Socket Contact type AMPSEAL SN/LP in a package of Bag.

Features:

  • Contact Type Product
  • Socket Contact type Product
  • Gold Contact Plating, Mating Area, Material
  • Operating Temperature is -40 to +105 °C [-40 to +221 °F]
  • Crimp Termination Method
  • Size of Wire/Cable is 16 to 20 AWG

 

 
Pricing Section
Global Stock:
16,000
Germany:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.26
USD
Quantity
Unit Price
1
$0.26
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section