text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1658622-0

AMP LATCH 50 Position 2.54 mm Pitch NOVO Ribbon Cable IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
TE Connectivity 1-1658622-0 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 50
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 1-1658622-0 is a Part of  Amp-Latch Series with 50 Position Dual Row 2.54 mm Pitch NOVO Cable to Board IDC Receptacle Connector.

Features:

  • Product Line = AMP-LATCH
  • Connector Type = Connector Assembly
  • Series = NOVO
  • Contact - Rated Current (A) = 1
  • Operating Voltage (VAC) = 250
  • Wire/Cable Size (AWG) = 26 – 28
  • Row-to-Row Spacing in mm = 2.54
  • Contact Design = Tuning Fork
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
  • Contact Plating, Mating Area, Thickness (µm [µin]) = 0.762 [30]
  • Connector Style = Receptacle
  • Mating Alignment Type = Polarization
  • Housing Color = Black
  • Operating Temperature in °C = -65 – +105
  • Applies To = Wire/Cable
  • Accepts Wire Insulation Diameter, Range in mm = 0.787 – 0.94
  • Application Use = Wire-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)

Mating Products:

  • 1-111446-7
  • 499252-4
  • 1-111506-4
  • 499252-4

View the 1-1658622x Series of Amp-Latch Connectors

Pricing Section
Global Stock:
255
USA:
255
On Order:
0
Factory Stock:Factory Stock:
25,234
Factory Lead Time:
N/A
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
36
$2.25
108
$2.22
180
$2.20
360
$2.18
720+
$2.15
Product Variant Information section