text.skipToContent text.skipToNavigation

Manufacturer Part #

1658623-9

Amp-Latch 40 Position NOVO Ribbon Cable IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658623-9 - Technical Attributes
Attributes Table
Type: Cable to Board
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5625
Multiple Of:
1125
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,193.75
USD
Quantity
Unit Price
1,125+
$1.99
Product Variant Information section