text.skipToContent text.skipToNavigation

Manufacturer Part #

175057-1

250 Series 8 to 12 AWG Pre Tin Brass Flag Positive Lock Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 175057-1 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Style/Orientation: Free Hanging In-line
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,524.00
USD
Quantity
Unit Price
12,000+
$0.127
Product Variant Information section