Manufacturer Part #
20021321-00014T4LF
14 Position 0.05 Gold SMD Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:63 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 20021321-00014T4LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 20021321-00014T4LF - Technical Attributes
Attributes Table
| Type: | Board to Board |
| No of Positions: | 14 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +125°C |
| Current Rating: | 1A |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| No of Rows: | 2 |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 1GΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.80
30
$0.78
125
$0.755
300
$0.74
1,250+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
63 per Tube
Mounting Method:
Surface Mount