text.skipToContent text.skipToNavigation

Manufacturer Part #

DML-06-A-V-G-A-6

DML Series 6 Position 3 mm Pitch Female Wire to Wire Receptacle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech DML-06-A-V-G-A-6 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 6
Pitch: 3 mm
Style/Orientation: Receptacle
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,300.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.47
4,000+
$0.465
Product Variant Information section