text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC-028-1-T/R-PA10T

HEADER

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech ADC-028-1-T/R-PA10T - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 20V
Rated Current: 5A
Insulation Resistance: 100MΩ
Contact Resistance: 30MΩ
Material: Thermoplastic
Termination: Solder
Color: Black
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,000.00
USD
Quantity
Unit Price
250
$0.43
750
$0.42
1,000
$0.415
2,500
$0.41
3,750+
$0.40
Product Variant Information section