PJ-004CH in Bag by Same Sky - CUI Devices | DC Power Jacks & Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-004CH

1.0 x 3.1 mm, 3.5 A, Vertical, Panel Mount, Shielded, Dc Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices PJ-004CH - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 3
Rated Voltage: 24V
Rated Current: 3.5A
Style/Orientation: Straight
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$630.00
USD
Quantity
Unit Price
1,000
$0.63
2,000
$0.62
3,000+
$0.611
Product Variant Information section