text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ1-021

24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Same Sky - CUI Devices PJ1-021 - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Kinked Pin
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Features & Applications

The PJ1-021 is a 1.65 mm and 24 V Right Angle DC Power Jack with horizontal orientation.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 1.65 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Through Hole
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 5.15 mm
Pricing Section
Global Stock:
660
USA:
660
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.46
50
$0.455
200
$0.44
500
$0.43
2,000+
$0.41
Product Variant Information section