text.skipToContent text.skipToNavigation

Manufacturer Part #

1747785-1

"PACKING,PLUG ASSY. 8POS. 2MM PITCH BATTE"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
TE Connectivity 1747785-1 - Technical Attributes
Attributes Table
Gender: Plug, Male Blades
No of Positions: 8
Termination Style: Solder
Voltage Rating: 30V
Current Rating: 8A
Operating Temperature: -20°C to +80°C
Color: Black
Contact Material: Copper Alloy
Connector Type: Battery Contact
Pricing Section
Global Stock:
1,652
USA:
1,652
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.40
USD
Quantity
Unit Price
10
$1.84
30
$1.81
100
$1.78
200
$1.77
500+
$1.72
Product Variant Information section