Manufacturer Part #
009296001603806
9296 Series Black Single 18-22 AWG Vertical Top Entry Wire to Board Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009296001603806 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009296001603806 - Technical Attributes
Attributes Table
| No of Positions: | 1 |
| No of Rows: | 1 |
| Type: | Wire to Board |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Material: | Nylon |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,250
$0.172
2,500
$0.17
3,750
$0.168
5,000
$0.167
6,250+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Mounting Method:
Surface Mount