Manufacturer Part #
09340162601
Han 16HvE (High Voltage) male screw terminal insert
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09340162601 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09340162601 - Technical Attributes
Attributes Table
| No of Positions: | 16 |
| No of Rows: | 2 |
| Contact Termination: | Screw Terminal |
| Gender: | Male |
| Type: | Shrouded Header |
| Style/Orientation: | Plug Housing |
| Material: | Polycarbonate |
| Color: | Grey |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$37.40
4
$36.85
10
$36.49
25
$36.14
40+
$35.62
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount