text.skipToContent text.skipToNavigation

Manufacturer Part #

10114830-10102LF

Connector Header Surface Mount, Right Angle 2 position 0.049 (1.25mm)

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Amphenol Communications Solutions 10114830-10102LF - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Matte-Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1300
Multiple Of:
1300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.40
USD
Quantity
Unit Price
1,300
$0.118
2,600
$0.117
5,200
$0.116
6,500
$0.115
19,500+
$0.112
Product Variant Information section