Manufacturer Part #
89947-710LF
HEADER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1120 per Tube Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Communications Solutions 89947-710LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 89947-710LF - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 10 |
| No of Rows: | 2 |
| Contact Termination: | IDC Terminal |
| Gender: | Female |
| Type: | Wire to Board |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | IDC |
| Material: | Polybutylene Terephthalate |
| Color: | Black |
| Fastening Type: | Friction Lock |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.605
40
$0.59
150
$0.575
400
$0.565
1,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1120 per Tube
Mounting Method:
Cable Mount