text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-12PA-BM03

AT Series 12 Position 2 Row 250 V 13 A Snap-Fit Gray Shrouded Header Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Sine Systems AT04-12PA-BM03 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Board to Cable/Wire
Style/Orientation: Straight
Termination: Through Hole
Material: Thermoplastic
Color: Grey
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
1
$3.94
15
$3.85
40
$3.80
100
$3.75
250+
$3.64