Manufacturer Part #
AT04-12PA-SRGRY
12-Way Receptacle Male Connector w/ Strain Relief Endcap Standard Seal A Pos Key
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT04-12PA-SRGRY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT04-12PA-SRGRY - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 12 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Gender: | Female Plug |
| Type: | Male |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Color: | Grey |
| Fastening Type: | Latch Holder |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
555
USA:
555
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.55
15
$3.47
40
$3.43
125
$3.37
300+
$3.28
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Cable Mount