text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-3P-KIT01

ATM Series 3 Position Pin Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATM04-3P-KIT01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
Contact Termination: Male/Pin Crimp
Gender: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.00
USD
Quantity
Unit Price
4
$6.62
15
$6.55
30
$6.51
100
$6.45
200+
$6.38
Product Variant Information section