text.skipToContent text.skipToNavigation

Manufacturer Part #

267-177

Female connector - direct ground contact, 7 pole 1.00mm, white

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
WAGO 267-177 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Plug
No of Poles: 7
Termination: Push-Wire
Contact Plating: Tin
Material: Polyamide
Gender: Female
Color: White
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
500
Total
$126.30
USD
Quantity
Unit Price
500+
$12.63
Product Variant Information section