Manufacturer Part #
31207108
Black 8 Position 5 mm Pitch Screw Type Pluggable Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT 31207108 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31207108 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Pluggable |
| No of Poles: | 8 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Solder |
| Material: | Plastic |
| Gender: | Female |
| Mating Type: | Push - Pull |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
100
$1.69
200
$1.68
300
$1.67
500
$1.66
1,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole