text.skipToContent text.skipToNavigation

Manufacturer Part #

37.016

AKZ950 Series 16 Position 5.08 mm Pitch Wire to Board Screw Plug

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 37.016 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 16
Wire Gauge: AWG 22-12
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
15
Total
$3,155.00
USD
Quantity
Unit Price
15
$6.49
45
$6.43
75
$6.40
150
$6.37
300+
$6.31
Product Variant Information section