text.skipToContent text.skipToNavigation

Manufacturer Part #

862-505

862-505 - 5 Position Top Fixing Screw Barrier Strip Conductor Device Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
WAGO 862-505 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 5
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Features & Applications
The 862-505 is a part of 862 series having 5-Positions 20-12 AWG cross section Top Fixing Screw Barrier Strip Conductor Device Connector .

Product Features:

  • No. of connection Points 20
  • No. of potentials 5
  • Cross section [AWG] 20 - 12 AWG
  • Connection method CAGE CLAMP®S Connection
  • Measured voltage EN 500 V
  • Measured shock voltage 6 kV
  • Pollution degree 3
  • Current intensity EN 32 A
  • Weight 34.07 g
  • Color black
  • Height 0.843 in
  • Width 2.362 in
  • Depth 1.378 in
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.80
USD
Quantity
Unit Price
10
$3.18
25
$3.14
75
$3.09
150
$3.06
400+
$2.99
Product Variant Information section