text.skipToContent text.skipToNavigation

Manufacturer Part #

285-1185

Terminal Block Connector 2 Position Feed Through Gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
WAGO 285-1185 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Feed Through
No of Poles: 2
Termination: Cage Clamp
Contact Material: Copper
Rated Voltage: 1500V
Current Rating: 353A
Operating Temp Range: -60°C to +105°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$50.94
USD
Quantity
Unit Price
1
$50.94
3
$50.25
5
$49.93
20
$49.08
30+
$48.52
Product Variant Information section