Manufacturer Part #
285-157
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-8 AWG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
WAGO 285-157 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Grounding |
| No of Poles: | 2 |
| Termination: | Cage Clamp |
| Contact Material: | Copper |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$33.16
4
$32.67
10
$32.36
25
$32.05
40+
$31.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount