Manufacturer Part #
750-1506
Input, Output (I/O) Module DIN Rail 24VDC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
WAGO 750-1506 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 750-1506 - Technical Attributes
Attributes Table
| Type: | Input, Output (I/O) Module |
| Termination: | Spring |
| Rated Voltage: | 24V |
| Operating Temp Range: | 0°C to 55°C |
| Number of Inputs and Type: | 8 - Digital |
| Number of Outputs and Type: | 8 - Digital |
| IP Rating: | IP20 |
| Approval Agency: | ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL |
| For Use With/Related Products: | 750 Series |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$285.92
2
$281.75
3
$279.34
4
$277.64
5+
$272.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
DIN Rail Mount