Manufacturer Part #
CMC2-2
CMC2-2 Series 51.5 x 65mm 10-22 AWG Feed Through Polyamide 6.6 32/35mm DIN Rail
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Altech Corporation CMC2-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CMC2-2 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Feed Through |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-10 |
| Termination: | Screw Clamp |
| Terminal Pitch: | 6mm |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.77
30
$1.75
100
$1.72
200
$1.71
500+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Box