text.skipToContent text.skipToNavigation

Manufacturer Part #

2059-302/998-403

2059 Series 2 Position 26-20 AWG 3 mm Spacing Push Wire SMT Terminal Block

Product Specification Section
WAGO 2059-302/998-403 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 24-18
Termination: Push-In
Style: PushWire
Pitch: 3 mm
Gender: Female
Color: White
Contact Plating: Tin
Current Rating: 3A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,419
USA:
1,419
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
15
$1.11
50
$1.05
250
$0.975
1,000+
$0.91