Manufacturer Part #
231-432/001-000
2 Position Header 5 mm Pitch Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
WAGO 231-432/001-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 231-432/001-000 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Termination: | Solder |
| Style: | Header |
| Pitch: | 5 mm |
| Gender: | Male |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 12A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +100°C |
Features & Applications
The 231-432/001-000 is a 2 Position Right Angle Solder Pin Header 2 Pole Pin Spacing 5 mm Pitch Euro Style Terminal Block.
Features:
- Weight : 0.81 g
- Color : black
- pole count : 2
- Pollution degree : 2
- Measured voltage EN : 320 V
- Measured shock voltage : 4 kV
- Current intensity EN : 12 A
- Pollution degree : 2
- Measured voltage EN : 320 V
- Measured shock voltage : 4 kV
- Current intensity EN : 12 A
- Material group : I
- Contact surface : tin-plated
Pricing Section
Global Stock:
1,144
USA:
1,144
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$0.67
100
$0.655
250
$0.64
500
$0.63
1,500+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
50 per Box