Manufacturer Part #
233-505
5 Position 2 Solder Pins PCB Terminal Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
WAGO 233-505 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 233-505 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 28-20 |
| Termination: | Cage Clamp |
| Style: | PCB Terminal Strip |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$2.53
30
$2.49
75
$2.46
200
$2.43
400+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount