text.skipToContent text.skipToNavigation

Manufacturer Part #

25.190.0453.0

8292 Series 4 Position 5 mm Pitch 14-30 AWG Euro Style PCB Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Wieland Electric 25.190.0453.0 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 14-30
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Features & Applications

The 25.190.0453.0 is a part of 8292 Series PCB 4 Position 5 mm Pitch 14-30 AWG Euro Style Terminal Block.

Features:

  • Rated cross section: 1.5 mm2
  • Rated current: 10 A
  • Rated voltages:
  • 250 V/4 kV/3 – Overvoltage category III
  • 690 V/4 kV/2 – Overvoltage category II
  • 1000 V/4 kV/1 – Overvoltage category I
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
5,090
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.80
USD
Quantity
Unit Price
1
$0.80
30
$0.78
125
$0.755
300
$0.74
1,250+
$0.705
Product Variant Information section