Manufacturer Part #
29.003
AK550 Series 3 Position Front Entry 28-16 AWG Tubular Screw Clamp Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 29.003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 29.003 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 3 |
| Wire Gauge: | AWG 28-16 |
| Termination: | Screw Clamp |
| Style: | PCB Terminal Strip |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.715
300
$0.70
500
$0.69
1,500
$0.675
2,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Box