text.skipToContent text.skipToNavigation

Manufacturer Part #

29.012

AK550 Series 12 Position Front Entry 28-16AWG Tubular Screw Clamp Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 29.012 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Wire Gauge: AWG 28-16
Termination: Screw Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,740
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.87
USD
Quantity
Unit Price
1
$2.87
20
$2.81
50
$2.78
150
$2.74
400+
$2.66
Product Variant Information section