text.skipToContent text.skipToNavigation

Manufacturer Part #

40.206

TS-2.5 Series Opaque White 6 Position 22-10 AWG Feed-Through Flat Base Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Altech Corporation 40.206 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 6
Wire Gauge: AWG 22-10
Termination: Wire
Style: Feed Through
Mounting Method: Panel Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
653
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$98.50
USD
Quantity
Unit Price
50
$1.97
150
$1.94
250
$1.93
500
$1.91
1,000+
$1.88
Product Variant Information section