Manufacturer Part #
40.703
TSF-16 Series White 3 Position 14-6 AWG Feed-Through Standoff Feet Eurostrip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 40.703 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 40.703 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 3 |
| Wire Gauge: | AWG 14-6 |
| Termination: | Wire |
| Style: | Feed Through |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
40
$3.09
120
$3.04
160
$3.03
400
$2.99
600+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag