text.skipToContent text.skipToNavigation

Manufacturer Part #

805-103

3 Position 24-16 AWG 3.5 mm Pin Spacing PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 805-103 - Technical Attributes
Attributes Table
No of Poles: 3
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$109.20
USD
Quantity
Unit Price
105
$1.04
315
$1.02
420
$1.01
1,050
$0.985
1,575+
$0.965
Product Variant Information section