text.skipToContent text.skipToNavigation

Manufacturer Part #

ASP0461122

ASP046 Series 11 Position 5.08 mm Pitch Pluggable Spring Clamp Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT ASP0461122 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 11
No of Rows: 1
Wire Gauge: AWG 28-16
Termination: Spring Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Black
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 300V
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,055.00
USD
Quantity
Unit Price
50
$4.26
100
$4.21
150
$4.18
200
$4.17
250+
$4.11
Product Variant Information section