text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1WPR/12

HE1 Series 12 Position Feed Through Flat Base Panel Mount Screw Clamp Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Altech Corporation HE1WPR/12 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
No of Rows: 2
Wire Gauge: AWG 12-24
Termination: Screw Clamp
Style: Feed Through
Pitch: 8 mm
Color: White
Current Rating: 20A
Voltage Rating: 600V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.20
USD
Quantity
Unit Price
1
$3.20
20
$3.13
50
$3.09
125
$3.05
300+
$2.97
Product Variant Information section