text.skipToContent text.skipToNavigation

Manufacturer Part #

HE6HWPR/12

HE6H Series 12 Position 20-10 AWG Feed Through Standoff Feet Eurostrip

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Altech Corporation HE6HWPR/12 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Wire Gauge: AWG 20-10
Termination: Screw Clamp
Style: Feed Through
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
12,906
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.37
USD
Quantity
Unit Price
1
$5.37
10
$5.30
30
$5.25
75
$5.22
200+
$5.14
Product Variant Information section