Manufacturer Part #
MI-255 (45)
PCB Terminal,5.08mm PS 5 pole, 45∞,15A,300V,Green
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:PC Mount | ||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Altech Corporation MI-255 (45) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation MI-255 (45) - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 5 |
| Wire Gauge: | AWG 14 |
| Termination: | Screw |
| Style: | PCB Through Hole |
| Pitch: | 5.08 mm |
| Color: | Green |
| Contact Plating: | Tin |
| Current Rating: | 15A |
| Voltage Rating: | 300V |
| Mounting Method: | PC Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.28
25
$2.23
75
$2.20
150
$2.18
400+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
PC Mount