text.skipToContent text.skipToNavigation

Manufacturer Part #

PVP10-5,08

PVP Series 10 Pole 12 A 300 V 5.08 mm Pitch Closed End Vertical Header

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation PVP10-5,08 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
No of Poles: 10
No of Rows: 1
Termination: Solder
Pitch: 5.08 mm
Gender: Male
Color: Green
Current Rating: 16A
Voltage Rating: 450V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,599
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$75.00
USD
Quantity
Unit Price
50
$1.50
150
$1.47
750
$1.45
1,250+
$1.43
Product Variant Information section