Manufacturer Part #
2010-1292
INTERMEDIATE PLATE ORANGE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Snap Mount | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
WAGO 2010-1292 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2010-1292 - Technical Attributes
Attributes Table
| Type: | End Plate |
| Style: | Snappable |
| Material: | Polyamide |
| Color: | Orange |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.06
30
$1.03
100
$1.00
300
$0.975
1,000+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Snap Mount