Manufacturer Part #
2P18U3/12
12 Position MMC to Jumper 6 x 2 Pole 2 Phase BusBar
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 2P18U3/12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 2P18U3/12 - Technical Attributes
Attributes Table
| Type: | Jumper |
| Style: | Busbar |
| No of Poles: | 12 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$25.05
4
$24.70
15
$24.37
25
$24.24
50+
$23.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag